Linear Hall effect sensor with a current output range of -2mA to +2mA. Features a wide operating temperature range from -40°C to 150°C and operates with a supply voltage between 4.5V and 5.5V. Designed for through-hole mounting with a SIP-4 package and solder termination.
Melexis MLX90215LVA-AAA-111-BU technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90215LVA-AAA-111-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.