IC Sensor Lin Hall 20MV/MT 2.5V
Checking distributor stock and pricing after the page loads.
Melexis MLX90215LVA-CC03 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Current | 6.5mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Resolution | 10b |
| RoHS | Compliant |