Linear Hall Effect sensor IC with omnipolar detection capabilities. Operates across a wide temperature range from -40°C to 150°C, powered by a supply voltage from 3.5V to 24V. Features a maximum current draw of 25mA and a rectangular package designed for through-hole mounting with solder termination.
Melexis MLX90217LUA-CAA-000-BU technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90217LUA-CAA-000-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.