The MLX90242ESE-CC03 is a 3-pin TSOT packaged Hall effect sensor from Melexis. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 0.1A. The sensor is designed to function within a supply voltage range of 4.5V to 5.5V. It is part of the SOT-23 package family and is suitable for use in various applications.
Melexis MLX90242ESE-CC03 technical specifications.
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 0.1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| Package/Case | TSOT |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Melexis MLX90242ESE-CC03 to view detailed technical specifications.
No datasheet is available for this part.