Hall Effect Sensor 10mA Omnipolar 1.8V/2.5V/3.3V
Melexis MLX90248EELD technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | ±8Gs |
| Typical Magnetic Sensor Hysteresis | 2.3(Max)Gs |
| Maximum Magnetic Sensor Operating Point | ±6Gs |
| Max Operating Supply Voltage | 3.6V |
| Maximum Output Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.