Hall Effect Sensor, 0.8mT Min, 6mT Max, 0.40V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, ROHS COMPLIANT, PLASTIC, SOT-23
Checking distributor stock and pricing after the page loads.
Melexis MLX90248ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 2.55 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |