Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX90248ESO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90248ESO technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis MLX90248ESO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
