Hall Effect Sensor 1.25mA 5V 4-Pin SIP
Checking distributor stock and pricing after the page loads.
Melexis MLX90251LVA-3 technical specifications.
| Max Operating Supply Voltage | 5.5V |
| Maximum Output Current | 1.25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |