The MLX90314LDF-BAA-000-RE is a specialized IC with 16 terminals in a dual terminal position. It is packaged in a 7.5mm wide, 10.25mm long R-PDSO-G16 package. The IC operates within a supply voltage range of 6 to 35 volts. It has a single function and a single channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX90314LDF-BAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90314LDF-BAA-000-RE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.25 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90314LDF-BAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.