Rotary Position Sensor 5.5V Analog(Voltage) Output Automotive 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Operating Supply Current | 11mA |
| Output Type | PWM, SPI, Analog |
| Packaging | Rail/Tube |
| Series | Triaxis™ |
| RoHS | Compliant |