The MLX90323KDF-AAA-000-TU is a 16-pin SOP specialized IC from Melexis. It operates within a temperature range of -40 to 125°C and has a supply voltage range of 6 to 35V. The IC has a single function and a single channel. It is designed for automotive applications and is packaged in a SOP16 package.
Melexis MLX90323KDF-AAA-000-TU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90323KDF-AAA-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.