The Melexis MLX90333EGO-BCH-001-TU is a 16-pin TSSOP linear position sensor with a maximum operating supply voltage of 5.5V. It operates within a temperature range of -40°C to 85°C and features analog output. The device is designed to provide linear output and has a pin count of 16. It is suitable for use in resistive and magnetic position sensing applications.
Checking distributor stock and pricing after the page loads.
| Type | Linear |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |