Sign in to ask questions about the Melexis MLX90333LDC-BCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90333LDC-BCH technical specifications.
| Axis | X, Y, Z |
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 16mA |
| Mount | Surface Mount |
| Output Type | PWM, Analog |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Series | Triaxis® |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90333LDC-BCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.