The MLX90333LDC-BCH-001-TU is a linear motion sensor with a maximum operating supply voltage of 5.5V and an operating temperature range of -40°C to 150°C. It features an analog output and has a linearity of yes. The device is packaged in an 8-pin SOIC package and has a pin count of 8.
Melexis MLX90333LDC-BCH-001-TU technical specifications.
| Type | Linear |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.