The MLX90363EDC-ABB-000-RE is an industrial temperature specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts, a maximum supply voltage of 3.45 volts, and a minimum supply voltage of 3.15 volts. The IC is packaged in an 8-pin SOP package with a width of 3.9 millimeters and a length of 4.89 millimeters. It meets the TS 16949 screening level and is suitable for industrial applications.
Melexis MLX90363EDC-ABB-000-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90363EDC-ABB-000-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.