The MLX90363EDC-ABB-000-TU is an industrial temperature sensor IC with a dual terminal configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.15V and 3.45V. The device is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.89mm in length.
Melexis MLX90363EDC-ABB-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90363EDC-ABB-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.