
Automotive-grade analog circuit IC with one function, housed in an 8-terminal SOIC-8 package (JEDEC PDSO-G8). Features a supply voltage range of 3.15V to 3.45V, with a nominal 3.3V. Operates across an extended temperature range from -40°C to 125°C. The dual terminal position and compact dimensions (3.9mm width, 4.89mm length) are suitable for various electronic applications.
Sign in to ask questions about the Melexis MLX90363KDC-ABB-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90363KDC-ABB-000-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90363KDC-ABB-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.