
The MLX90363KDC-ABB-000-TU is an automotive-grade specialized analog IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.45V, and a minimum supply voltage of 3.15V. The IC is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.89mm. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE.
Melexis MLX90363KDC-ABB-000-TU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90363KDC-ABB-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.