Magnetic Sensor Digital Output 5V 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Melexis MLX90363LDC-ABB-STANDARD-Reel technical specifications.
| Category | Magnetic Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |