Magnetic Sensor Digital Output 5V 16-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Category | Magnetic Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |