Linear Position Sensor 5.5V Automotive 4-Pin DMP
Checking distributor stock and pricing after the page loads.
| Type | Linear |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 4 |
| Package/Case | DMP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |