Linear/Rotary Position Sensor 5.5V Analog Output Automotive 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Type | Linear|Rotary |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 12Bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Type | Analog |
| Linearity | No |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |