The MLX90373KGO-ABA-300-RE is a 16-pin TSSOP automotive specialized IC with a single channel and a supply voltage range of 4.1 to 6V. It operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a 16-pin TSSOP package, which is suitable for surface mount applications. The MLX90373KGO-ABA-300-RE is designed for use in automotive applications, meeting the requirements of the automotive temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.1 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |