
Magnetic field sensor IC with I2C/SPI interface, operating from a 2.2V to 3.6V supply. Features industrial temperature grade (-40°C to 85°C) and a 16-terminal S-XQCC-N16 package. This component offers single-function magnetic sensing capabilities.
Melexis MLX90393ELW-ABA-011-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90393ELW-ABA-011-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.