
Analog circuit IC featuring a single function, operating within a -20°C to 85°C temperature range. This component utilizes a 16-terminal PQCC package with quad terminal positioning, measuring 3mm by 3mm. It supports a supply voltage from 2.2V to 3.6V, with a nominal supply voltage of 3V.
Melexis MLX90393SLW-ABA-011-RE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90393SLW-ABA-011-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.