IC Module Ir Temp Pwm Rigid
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Output Type | PWM |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Not Compliant |