The MLX90609EEA-E2 is an industrial temperature analog IC with a quad terminal position and 32 pins. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is available in a QCCN package type with a width and length of 10.668mm. It is designed for industrial applications and has a single function.
Sign in to ask questions about the Melexis MLX90609EEA-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90609EEA-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Width | 10.668 |
| Length | 10.668 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90609EEA-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.