Thermometer Digital Output 3V TO-39
Checking distributor stock and pricing after the page loads.
Melexis MLX90614ESF-BCI technical specifications.
| Package/Case | TO-39-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Type | PWM |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.