4-pin analog circuit IC with one function, designed for industrial temperature grades (-40°C to 85°C). Features a TO-39 package (JEDEC code O-MBCY-T4) with bottom terminal position. Operates within a supply voltage range of 2.6V to 3.6V, with a nominal supply voltage of 3V.
Sign in to ask questions about the Melexis MLX90614ESF-DCC-000-TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90614ESF-DCC-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90614ESF-DCC-000-TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.