Melexis MLX90615SSG-BAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.6 |
| Supply Voltage-Max | 3.6 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90615SSG-BAG to view detailed technical specifications.
No datasheet is available for this part.