Infrared Thermometer Digital Output
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-46-4 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | PWM |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |