The MLX90615SSG-DAG-000-TU is a 16-bit digital temperature sensor with a 2-wire SMBus interface. It operates over a temperature range of -20°C to 85°C and can be supplied with a voltage between 2.6V and 3.4V. The sensor is housed in a TO-46 package and provides digital output.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, SMbus) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 3.4V |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 4 |
| Package/Case | TO-46 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |