Digital temperature sensor with a serial (2-Wire, I2C) interface. Features 0.01°C accuracy and operates within a 3V to 3.6V supply voltage range, with a typical of 3.3V. This 5-pin SFN EP packaged component is designed for environmental sensing applications, offering a wide operating temperature range from -20°C to 85°C.
Melexis MLX90632SLD-BCB-000-RE technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | 0.01°C |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 5 |
| Package/Case | SFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.