Digital temperature sensor with a 2-wire, I2C serial interface. Features a 5-pin SFN EP package and operates from a 3V to 3.6V supply, with a typical voltage of 3.3V. Delivers digital output with an impressive accuracy of 0.01°C. Suitable for applications within a -20°C to 85°C temperature range.
Melexis MLX90632SLD-DCB-000-RE technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | 0.01°C |
| Output Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 5 |
| Package/Case | SFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.