
Industrial temperature grade analog circuit with 4 terminals, operating from -40°C to 85°C. Features a nominal supply voltage of 3.3V, with a maximum of 3.6V and minimum of 3V. This specialized IC utilizes a BOTTOM terminal position and conforms to the R-XBCY-W4 JEDEC package code, offering a single function.
Melexis MLX90640ESF-BAB-000-TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCY-W4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX90640ESF-BAB-000-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.