Melexis MLX90809LXG-EAD-100-RE technical specifications.
| Device Pressure Type | Vacuum |
| Operating Pressure Range | 0.05bar to -1.2bar |
| Maximum Overload Pressure | 5bar |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 8mA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
Download the complete datasheet for Melexis MLX90809LXG-EAD-100-RE to view detailed technical specifications.
No datasheet is available for this part.