Melexis MLX91206LDC-CAH-002-RE technical specifications.
| Number of Terminals | 8 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX91206LDC-CAH-002-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.