The MLX91207LDC-CAA-007-RE is an 8-pin SOP automotive specialized IC from Melexis. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single channel and a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.89mm in length.
Melexis MLX91207LDC-CAA-007-RE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX91207LDC-CAA-007-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.