Linear Hall effect sensor IC with a magnetic flux density range of -10mT to 10mT. Features an 8-pin SOIC-8 surface mount package, operating temperature from -40°C to 150°C, and a supply voltage range of 4.5V to 5.5V. Designed for solder termination, this omnipolar sensor offers a resistance of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX91208LDC-CAL-000-TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX91208LDC-CAL-000-TU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX91208LDC-CAL-000-TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.