Linear Hall Effect sensor IC with a supply voltage range of 4.5V to 5.5V. Features a magnetic flux density sensitivity from -60mT to 60mT, with a quiescent output current of 2-2mA. Designed for surface mount applications with SOIC-8 packaging and solder termination. Operates across a wide temperature range from -40°C to 150°C.
Melexis MLX91208LDC-CAV-001-TU technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| Resistance | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX91208LDC-CAV-001-TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.