Hall Effect Latch -40°C to 150°C Automotive 3-Pin TSOT
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Operating Supply Current | 4.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Type | Hall Effect Switch |
| RoHS | Compliant |