
Analog IC sensor/transducer with 6 terminals, operating from -40°C to 85°C. Features a nominal supply voltage of 3V, with a range of 1.6V to 3.6V. Packaged in a R-PDSO-N6 (SOT-23-6) with a width of 1.5mm and length of 2mm. This industrial-grade component offers a single function and dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX92213ELD-AAA-000-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX92213ELD-AAA-000-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.