Melexis MLX92221LSE-AAA-002-RE technical specifications.
| Package/Case | TO-236-3 |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Operating Supply Current | 17mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX92221LSE-AAA-002-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
