The MLX92231LSE-AAA-004-BU is a linear latching omnipolar Hall effect sensor with a minimum magnetic sensor release point of -53 gauss and a maximum magnetic sensor operating point of -39 gauss. It operates over a supply voltage range of 2.7 to 24V and is functional within an operating temperature range of -40 to 150°C. The device is packaged in a TSOT-23 package.
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -53Gs |
| Maximum Magnetic Sensor Operating Point | -39Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |