Melexis MLX92231LSE-AAA-009-RE technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Melexis MLX92231LSE-AAA-009-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.