Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TSOT-23 Bulk
Checking distributor stock and pricing after the page loads.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | 68Gs |
| Maximum Magnetic Sensor Operating Point | 118Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |