Melexis MLX92241LUA-AAA-006-BU technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 17mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX92241LUA-AAA-006-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.