The TH71071 from Melexis is an industrial temperature IC with a nominal supply voltage of 3V. It features 8 terminals in a dual position configuration. The device operates within a temperature range of -40°C to 85°C. It is packaged in a 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Melexis TH71071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71071 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Melexis TH71071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.