
The TH71071EDC is a surface mount RF transceiver from Melexis, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a transmitting current of 11.5mA and supports data rates up to 40Kbps. The device is packaged in a SOIC case and is available in rail or tube packaging. Note that the TH71071EDC contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Melexis TH71071EDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71071EDC technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 11.5mA |
| Data Rate | 40Kbps |
| Frequency | 450MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH71071EDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
