Sign in to ask questions about the Melexis TH71081EDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis TH71081EDC technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 12.5mA |
| Data Rate | 40Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Melexis TH71081EDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
